- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH2010F1K43
CRGH2010F1K43
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 2010 - 1.43 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 2010 - 1.43 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH2010F1K43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH2010F1K43
-
Alias/AKA:1-1879520-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.1145
8,000
$0.1129
12,000
$0.1113
28,000
$0.1082
52,000
$0.1040
100,000
$0.1037
152,000 +
$0.0990
Click for Quote
Log in
to unlock special pricing