- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH1206J9R1
TE Connectivity / Neohm Brand
CRGH1206J9R1
Thick Film Resistor - SMD 1206 - 9.1 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 1206 - 9.1 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH1206J9R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH1206J9R1
-
Alias/AKA:2-1879497-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is CRGH1206J9R1 RoHS compliant?
Yes, CRGH1206J9R1 is RoHS compliant.
What is the lead time for CRGH1206J9R1?
The standard lead time for CRGH1206J9R1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5,000
$0.0208
25,000
$0.0187
50,000
$0.0184
100,000
$0.0176
150,000
$0.0176
250,000
$0.0163
500,000 +
$0.0154
Click for Quote
Log in
to unlock special pricing