- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH1206J20R
TE Connectivity / Neohm Brand
CRGH1206J20R
Thick Film Resistor - SMD 1206 - 20 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 1206 - 20 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH1206J20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH1206J20R
-
Alias/AKA:3-1879497-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is CRGH1206J20R RoHS compliant?
Yes, CRGH1206J20R is RoHS compliant.
What is the lead time for CRGH1206J20R?
The standard lead time for CRGH1206J20R is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0199
25,000
$0.0179
50,000
$0.0176
100,000
$0.0169
150,000
$0.0168
250,000
$0.0156
500,000 +
$0.0148
Click for Quote
Log in
to unlock special pricing