- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH1206J1R6
CRGH1206J1R6
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 1206 - 1.6 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 1206 - 1.6 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH1206J1R6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH1206J1R6
-
Alias/AKA:1879497-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0190
10,000
$0.0159
25,000
$0.0149
50,000
$0.0143
100,000
$0.0139
150,000
$0.0135
250,000
$0.0130
500,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing