- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH1206J1R5
TE Connectivity / Neohm Brand
CRGH1206J1R5
Thick Film Resistor - SMD 1206 - 1.5 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 1206 - 1.5 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH1206J1R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH1206J1R5
-
Alias/AKA:1879497-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is CRGH1206J1R5 RoHS compliant?
Yes, CRGH1206J1R5 is RoHS compliant.
What is the lead time for CRGH1206J1R5?
The standard lead time for CRGH1206J1R5 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0262
10,000
$0.0246
25,000
$0.0236
50,000
$0.0229
100,000
$0.0223
150,000
$0.0222
250,000
$0.0206
500,000 +
$0.0195
Click for Quote
Log in
to unlock special pricing