- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH1206F287K
TE Connectivity / Neohm Brand
CRGH1206F287K
Thick Film Resistor - SMD 1206 - 287 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 1206 - 287 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH1206F287K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH1206F287K
-
Alias/AKA:3-1879517-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is CRGH1206F287K RoHS compliant?
Yes, CRGH1206F287K is RoHS compliant.
What is the lead time for CRGH1206F287K?
The standard lead time for CRGH1206F287K is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0271
10,000
$0.0255
25,000
$0.0244
50,000
$0.0237
100,000
$0.0230
150,000
$0.0221
250,000
$0.0213
500,000 +
$0.0202
Click for Quote
Log in
to unlock special pricing