- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH0805J24R
TE Connectivity / Neohm Brand
CRGH0805J24R
Thick Film Resistor - SMD 0805 - 24 ohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 0805 - 24 ohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH0805J24R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH0805J24R
-
Alias/AKA:3-1879377-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is CRGH0805J24R RoHS compliant?
Yes, CRGH0805J24R is RoHS compliant.
What is the lead time for CRGH0805J24R?
The standard lead time for CRGH0805J24R is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0134
10,000
$0.0112
25,000
$0.0106
50,000
$0.0101
100,000
$0.0100
150,000
$0.0096
250,000
$0.0092
500,000 +
$0.0083
Click for Quote
Log in
to unlock special pricing