- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH0805J22R
TE Connectivity / Neohm Brand
CRGH0805J22R
Thick Film Resistor - SMD 0805 - 22 ohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 0805 - 22 ohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH0805J22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH0805J22R
-
Alias/AKA:3-1879377-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is CRGH0805J22R RoHS compliant?
Yes, CRGH0805J22R is RoHS compliant.
What is the lead time for CRGH0805J22R?
The standard lead time for CRGH0805J22R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0128
10,000
$0.0108
25,000
$0.0101
50,000
$0.0097
100,000
$0.0095
150,000
$0.0091
250,000
$0.0088
500,000 +
$0.0080
Click for Quote
Log in
to unlock special pricing