- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH0805J20K
CRGH0805J20K
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 20 Kohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0805 - 20 Kohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH0805J20K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH0805J20K
-
Alias/AKA:1879496-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0107
10,000
$0.0090
25,000
$0.0084
50,000
$0.0081
100,000
$0.0080
150,000
$0.0079
250,000
$0.0074
500,000 +
$0.0067
Click for Quote
Log in
to unlock special pricing