- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH0805J1K0
TE Connectivity / Neohm Brand
CRGH0805J1K0
Thick Film Resistor - SMD 0805 - 1 Kohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 0805 - 1 Kohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH0805J1K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH0805J1K0
-
Alias/AKA:7-1879377-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1 KOhm
-
Power Rating:0.33 (1/3) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is CRGH0805J1K0 RoHS compliant?
Yes, CRGH0805J1K0 is RoHS compliant.
What is the lead time for CRGH0805J1K0?
The standard lead time for CRGH0805J1K0 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5,000
$0.0150
10,000
$0.0129
25,000
$0.0118
50,000
$0.0117
100,000
$0.0117
150,000
$0.0116
250,000
$0.0116
500,000 +
$0.0116
Click for Quote
Log in
to unlock special pricing