- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH0805J15R
TE Connectivity / Neohm Brand
CRGH0805J15R
Thick Film Resistor - SMD 0805 - 15 ohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 0805 - 15 ohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH0805J15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH0805J15R
-
Alias/AKA:3-1879377-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:15 Ohm
-
Power Rating:0.33 (1/3) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is CRGH0805J15R RoHS compliant?
Yes, CRGH0805J15R is RoHS compliant.
What is the lead time for CRGH0805J15R?
The standard lead time for CRGH0805J15R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0130
10,000
$0.0109
25,000
$0.0103
50,000
$0.0098
100,000
$0.0097
150,000
$0.0093
250,000
$0.0090
500,000 +
$0.0081
Click for Quote
Log in
to unlock special pricing