- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH0805F680K
TE Connectivity / Neohm Brand
CRGH0805F680K
Thick Film Resistor - SMD 0805 - 680 Kohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Resistor - SMD 0805 - 680 Kohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH0805F680K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH0805F680K
-
Alias/AKA:3-2176185-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.33 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Frequently Asked Questions
Is CRGH0805F680K RoHS compliant?
Yes, CRGH0805F680K is RoHS compliant.
What is the lead time for CRGH0805F680K?
The standard lead time for CRGH0805F680K is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,646
Can Ship immediately
You may purchase all in-stock quantity of 4,646
Stock lot only:
4646
Minimum Order Quantity:
10000
Order Increment:
5000
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$0.0185
10,000
$0.0168
25,000
$0.0151
50,000
$0.0149
100,000
$0.0143
150,000
$0.0142
250,000
$0.0137
500,000 +
$0.0125
Click for Quote
Log in
to unlock special pricing