- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH0603J220K
TE Connectivity / Neohm Brand
CRGH0603J220K
Thick Film Resistor - SMD 0603 - 220 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 0603 - 220 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH0603J220K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH0603J220K
-
Alias/AKA:3-1879495-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is CRGH0603J220K RoHS compliant?
Yes, CRGH0603J220K is RoHS compliant.
What is the lead time for CRGH0603J220K?
The standard lead time for CRGH0603J220K is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0084
25,000
$0.0066
50,000
$0.0066
100,000
$0.0064
150,000
$0.0063
250,000
$0.0058
500,000 +
$0.0055
Click for Quote
Log in
to unlock special pricing