- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH0603F4K7
CRGH0603F4K7
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0603 - 4.7 Kohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0603 - 4.7 Kohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH0603F4K7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH0603F4K7
-
Alias/AKA:1-2176177-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5,000
$0.0067
25,000
$0.0059
50,000
$0.0059
100,000
$0.0058
150,000
$0.0057
250,000
$0.0054
500,000 +
$0.0051
Click for Quote
Log in
to unlock special pricing