- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH0402F15R
TE Connectivity / Neohm Brand
CRGH0402F15R
Thick Film Resistor - SMD 0402 - 15 ohm (+/-) 1% - 1/10 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 0402 - 15 ohm (+/-) 1% - 1/10 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH0402F15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH0402F15R
-
Alias/AKA:2176433-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000
Frequently Asked Questions
Is CRGH0402F15R RoHS compliant?
Yes, CRGH0402F15R is RoHS compliant.
What is the lead time for CRGH0402F15R?
The standard lead time for CRGH0402F15R is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10,000
$0.0083
30,000
$0.0066
50,000
$0.0065
100,000
$0.0063
150,000
$0.0062
250,000
$0.0057
500,000 +
$0.0054
Click for Quote
Log in
to unlock special pricing