- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGCQ2512J680R
CRGCQ2512J680R
TE Connectivity / Neohm Brand
AEC-Q200 Thick Film Resistor - SMD 2512 - 680 ohm (+/-) 5% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
AEC-Q200 Thick Film Resistor - SMD 2512 - 680 ohm (+/-) 5% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ2512J680R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGCQ2512J680R
-
Alias/AKA:1-2176350-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
12000
Order Increment:
4000
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0499
8,000
$0.0488
12,000
$0.0481
28,000
$0.0467
52,000
$0.0457
100,000
$0.0446
152,000
$0.0440
252,000 +
$0.0409
Click for Quote
Log in
to unlock special pricing