Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CRGCQ2512J4R7

AEC-Q200 Thick Film Resistor - SMD 2512 - 4.7 ohm (+/-) 5% - 1W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AEC-Q200 Thick Film Resistor - SMD 2512 - 4.7 ohm (+/-) 5% - 1W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ2512J4R7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: CRGCQ2512J4R7
Alias/AKA: 2176350-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Power Rating: 1 W
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Voltage Rating: 200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRGCQ2512J4R7 RoHS compliant?
Yes, CRGCQ2512J4R7 is RoHS compliant.
What is the lead time for CRGCQ2512J4R7?
The standard lead time for CRGCQ2512J4R7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
15 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.1188
12,000
$0.0731
18,000
$0.0579
24,000 +
$0.0567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!