- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGCQ2512J3K3
CRGCQ2512J3K3
TE Connectivity / Neohm Brand
AEC-Q200 Thick Film Resistor - SMD 2512 - 3.3 Kohm (+/-) 5% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
AEC-Q200 Thick Film Resistor - SMD 2512 - 3.3 Kohm (+/-) 5% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ2512J3K3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGCQ2512J3K3
-
Alias/AKA:2-2176350-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
You may purchase all in-stock quantity of 8,000
Stock lot only:
8000
Minimum Order Quantity:
12000
Order Increment:
4000
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.0549
12,000
$0.0499
28,000
$0.0486
52,000
$0.0472
100,000
$0.0454
152,000
$0.0453
252,000 +
$0.0430
Click for Quote
Log in
to unlock special pricing