- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGCQ2512F56K
TE Connectivity / Neohm Brand
CRGCQ2512F56K
AEC-Q200 Thick Film Resistor - SMD 2512 - 56 Kohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
AEC-Q200 Thick Film Resistor - SMD 2512 - 56 Kohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ2512F56K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGCQ2512F56K
-
Alias/AKA:4-2176349-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Frequently Asked Questions
Is CRGCQ2512F56K RoHS compliant?
Yes, CRGCQ2512F56K is RoHS compliant.
What is the lead time for CRGCQ2512F56K?
The standard lead time for CRGCQ2512F56K is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,650
Ships today, if you order in
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
4,000
$0.1578
6,000
$0.1574
12,000
$0.0969
18,000
$0.0767
24,000 +
$0.0752
Click for Quote
Log in
to unlock special pricing