- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGCQ2512F3K3
TE Connectivity / Neohm Brand
CRGCQ2512F3K3
AEC-Q200 Thick Film Resistor - SMD 2512 - 3.3 Kohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
AEC-Q200 Thick Film Resistor - SMD 2512 - 3.3 Kohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ2512F3K3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGCQ2512F3K3
-
Alias/AKA:3-2176349-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:1 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Frequently Asked Questions
Is CRGCQ2512F3K3 RoHS compliant?
Yes, CRGCQ2512F3K3 is RoHS compliant.
What is the lead time for CRGCQ2512F3K3?
The standard lead time for CRGCQ2512F3K3 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
6,000
$0.1574
12,000
$0.0969
18,000
$0.0767
24,000 +
$0.0752
Click for Quote
Log in
to unlock special pricing