- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGCQ2512F390K
CRGCQ2512F390K
TE Connectivity / Neohm Brand
AEC-Q200 Thick Film Resistor - SMD 2512 - 390 Kohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
AEC-Q200 Thick Film Resistor - SMD 2512 - 390 Kohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ2512F390K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGCQ2512F390K
-
Alias/AKA:5-2176349-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,548
Can Ship immediately
You may purchase all in-stock quantity of 2,548
Stock lot only:
2548
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
4000
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$0.1412
6,000
$0.1284
12,000
$0.0791
18,000
$0.0625
24,000 +
$0.0613
Click for Quote
Log in
to unlock special pricing