Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CRGCQ2512F120R

AEC-Q200 Thick Film Resistor - SMD 2512 - 120 ohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AEC-Q200 Thick Film Resistor - SMD 2512 - 120 ohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ2512F120R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: CRGCQ2512F120R
Alias/AKA: 1-2176349-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRGCQ2512F120R RoHS compliant?
Yes, CRGCQ2512F120R is RoHS compliant.
What is the lead time for CRGCQ2512F120R?
The standard lead time for CRGCQ2512F120R is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0714
8,000
$0.0706
12,000
$0.0701
28,000
$0.0691
52,000
$0.0684
100,000
$0.0676
152,000
$0.0671
252,000 +
$0.0635
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!