- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGCQ2512F100K
TE Connectivity / Neohm Brand
CRGCQ2512F100K
AEC-Q200 Thick Film Resistor - SMD 2512 - 100 Kohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
AEC-Q200 Thick Film Resistor - SMD 2512 - 100 Kohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ2512F100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGCQ2512F100K
-
Alias/AKA:4-2176349-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Frequently Asked Questions
Is CRGCQ2512F100K RoHS compliant?
Yes, CRGCQ2512F100K is RoHS compliant.
What is the lead time for CRGCQ2512F100K?
The standard lead time for CRGCQ2512F100K is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,398
Can Ship immediately
You may purchase all in-stock quantity of 5,398
Stock lot only:
5398
Minimum Order Quantity:
12000
Order Increment:
4000
15 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$0.0941
12,000
$0.0855
28,000
$0.0830
52,000
$0.0812
100,000
$0.0792
152,000 +
$0.0779
Click for Quote
Log in
to unlock special pricing