- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGCQ2010F68R
CRGCQ2010F68R
TE Connectivity / Neohm Brand
AEC-Q200 Thick Film Resistor - SMD 2010 - 68 ohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Ree ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
AEC-Q200 Thick Film Resistor - SMD 2010 - 68 ohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ2010F68R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGCQ2010F68R
-
Alias/AKA:1-2176347-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,196
Ships today, if you order in
Minimum Order Quantity:
4000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4,000
$0.0440
8,000
$0.0430
12,000
$0.0424
28,000
$0.0412
52,000
$0.0403
100,000
$0.0394
152,000
$0.0388
252,000 +
$0.0361
Click for Quote
Log in
to unlock special pricing