- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGCQ1206J220R
CRGCQ1206J220R
TE Connectivity / Neohm Brand
AEC-Q200 Thick Film Resistor - SMD 1206 - 220 ohm (+/-) 5% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
AEC-Q200 Thick Film Resistor - SMD 1206 - 220 ohm (+/-) 5% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ1206J220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGCQ1206J220R
-
Alias/AKA:1-2176344-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
5000
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
20,000
$0.0064
25,000
$0.0061
50,000
$0.0060
100,000
$0.0058
150,000
$0.0057
250,000
$0.0053
500,000 +
$0.0049
Click for Quote
Log in
to unlock special pricing