- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGCQ0805J4K7
CRGCQ0805J4K7
TE Connectivity / Neohm Brand
AEC-Q200 Thick Film Resistor - SMD 0805 - 4.7 Kohm (+/-) 5% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&R ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AEC-Q200 Thick Film Resistor - SMD 0805 - 4.7 Kohm (+/-) 5% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ0805J4K7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGCQ0805J4K7
-
Alias/AKA:2-2176342-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0034
25,000
$0.0031
50,000
$0.0030
100,000
$0.0030
150,000
$0.0030
250,000
$0.0028
500,000 +
$0.0026
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments