Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CRGCQ0603F680R

AEC-Q200 Thick Film Resistor - SMD 0603 - 680 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Re ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AEC-Q200 Thick Film Resistor - SMD 0603 - 680 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ0603F680R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CRGCQ0603F680R
  • Alias/AKA:
    2-2176339-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRGCQ0603F680R RoHS compliant?
Yes, CRGCQ0603F680R is RoHS compliant.
What is the lead time for CRGCQ0603F680R?
The standard lead time for CRGCQ0603F680R is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
13 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
20,000
$0.0049
25,000
$0.0041
50,000 +
$0.0038
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!