- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG2512J82R
TE Connectivity / Neohm Brand
CRG2512J82R
Thick Film Resistor - SMD 2512 - 82 ohm (+/-) 5% - 1 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Resistor - SMD 2512 - 82 ohm (+/-) 5% - 1 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = <1K ?
- Resistance = 82 ?
- Power Rating = 1.00 W
Search Keywords: CRG2512J82R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG2512J82R
-
Alias/AKA:3-1623696-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Frequently Asked Questions
Is CRG2512J82R RoHS compliant?
Yes, CRG2512J82R is RoHS compliant.
What is the lead time for CRG2512J82R?
The standard lead time for CRG2512J82R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
4000
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$0.0805
12,000
$0.0732
18,000
$0.0579
24,000 +
$0.0568
Click for Quote
Log in
to unlock special pricing