- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG2512J10R
TE Connectivity / Neohm Brand
CRG2512J10R
Thick Film Resistor - SMD 2512 - 10 ohm (+/-) 5% - 1 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 2512 - 10 ohm (+/-) 5% - 1 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG2512J10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG2512J10R
-
Alias/AKA:1623696-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:10 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is CRG2512J10R RoHS compliant?
Yes, CRG2512J10R is RoHS compliant.
What is the lead time for CRG2512J10R?
The standard lead time for CRG2512J10R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
6,000
$0.1167
12,000
$0.0718
18,000
$0.0568
24,000 +
$0.0557
Click for Quote
Log in
to unlock special pricing