- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG2512F270R
CRG2512F270R
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 2512 - 270 ohm (+/-) 1% - 1 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 2512 - 270 ohm (+/-) 1% - 1 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG2512F270R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG2512F270R
-
Alias/AKA:4-1623696-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
6,000
$0.1237
12,000
$0.0761
18,000
$0.0603
24,000 +
$0.0591
Click for Quote
Log in
to unlock special pricing