- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG1206J13R
CRG1206J13R
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 1206 - 13 ohm (+/-) 5% - 1/4 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 1206 - 13 ohm (+/-) 5% - 1/4 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG1206J13R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG1206J13R
-
Alias/AKA:1623600-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5,000
$0.0071
25,000
$0.0059
50,000
$0.0056
100,000
$0.0053
150,000
$0.0053
250,000
$0.0049
500,000 +
$0.0045
Click for Quote
Log in
to unlock special pricing