- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG1206F2R2
CRG1206F2R2
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 1206 - 2.2 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 1206 - 2.2 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG1206F2R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG1206F2R2
-
Alias/AKA:1623481-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,000
$0.0222
10,000
$0.0208
25,000
$0.0199
50,000
$0.0196
100,000
$0.0188
150,000
$0.0188
250,000
$0.0171
500,000 +
$0.0162
Click for Quote
Log in
to unlock special pricing