Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CRG1206F2K2

Thick Film Resistor - SMD 1206 - 2.2 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Thick Film Resistor - SMD 1206 - 2.2 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
  • CRG Series
  • Resistance Selection = K ?
  • Resistance = 2.2K ?
  • Power Rating = .25 W
  • Tolerance = 1 %
Search Keywords: CRG1206F2K2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CRG1206F2K2
  • Alias/AKA:
    1623475-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5000
  • Resistance Value:
    2.2 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRG1206F2K2 RoHS compliant?
Yes, CRG1206F2K2 is RoHS compliant.
What is the lead time for CRG1206F2K2?
The standard lead time for CRG1206F2K2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,580
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0176
10,000
$0.0147
25,000
$0.0116
50,000
$0.0111
100,000
$0.0107
150,000
$0.0107
250,000
$0.0107
500,000 +
$0.0106
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!