- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG1206F130R
CRG1206F130R
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 1206 - 130 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Thick Film Resistor - SMD 1206 - 130 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG1206F130R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG1206F130R
-
Alias/AKA:1623421-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
20,000
$0.0073
25,000
$0.0069
50,000
$0.0068
100,000
$0.0066
150,000
$0.0065
250,000
$0.0061
500,000 +
$0.0056
Click for Quote
Log in
to unlock special pricing