- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG1206F12K
CRG1206F12K
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 1206 - 12 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Thick Film Resistor - SMD 1206 - 12 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG1206F12K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG1206F12K
-
Alias/AKA:1623417-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Resistance Value:12 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
You may purchase all in-stock quantity of 15,000
Stock lot only:
15000
Minimum Order Quantity:
20000
Order Increment:
5000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.0157
20,000
$0.0143
25,000
$0.0085
50,000
$0.0080
100,000
$0.0078
150,000
$0.0075
250,000
$0.0075
500,000 +
$0.0074
Click for Quote
Log in
to unlock special pricing