- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805ZR
CRG0805ZR
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 0 ohm - 1/8 W - 150V - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0805 - 0 ohm - 1/8 W - 150V - -55°C to +155°C - Tape&Reel
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = <1K ?
- Resistance = 0 ?
- Power Rating = .125 W
Search Keywords: CRG0805ZR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0805ZR
-
Alias/AKA:1623401-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:0805
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,028,080
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0027
25,000
$0.0027
50,000
$0.0027
100,000
$0.0026
150,000
$0.0026
250,000
$0.0025
500,000 +
$0.0023
Click for Quote
Log in
to unlock special pricing