- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805J1M0
CRG0805J1M0
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 1 Mohm (+/-) 5% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0805 - 1 Mohm (+/-) 5% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0805J1M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0805J1M0
-
Alias/AKA:1623331-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1 MOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Buy all 3,000 in-stock or the regular minimum order quantity of 10000
Stock lot only:
3000
Minimum Order Quantity:
10000
Order Increment:
5000
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.0033
10,000
$0.0030
25,000
$0.0028
50,000
$0.0027
100,000
$0.0027
150,000
$0.0026
250,000
$0.0025
500,000 +
$0.0023
Click for Quote
Log in
to unlock special pricing