- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805J10K
TE Connectivity / Neohm Brand
CRG0805J10K
Thick Film Resistor - SMD 0805 - 10 Kohm (+/-) 5% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Resistor - SMD 0805 - 10 Kohm (+/-) 5% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0805J10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0805J10K
-
Alias/AKA:1623308-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is CRG0805J10K RoHS compliant?
Yes, CRG0805J10K is RoHS compliant.
What is the lead time for CRG0805J10K?
The standard lead time for CRG0805J10K is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
20,000
$0.0045
25,000
$0.0043
50,000
$0.0042
100,000 +
$0.0041
Click for Quote
Log in
to unlock special pricing