- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805F47K
TE Connectivity / Neohm Brand
CRG0805F47K
Thick Film Resistor - SMD 0805 - 47 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Resistor - SMD 0805 - 47 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0805F47K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0805F47K
-
Alias/AKA:1623234-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is CRG0805F47K RoHS compliant?
Yes, CRG0805F47K is RoHS compliant.
What is the lead time for CRG0805F47K?
The standard lead time for CRG0805F47K is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
5000
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
20,000
$0.0058
25,000
$0.0055
50,000
$0.0054
100,000
$0.0053
150,000
$0.0052
250,000
$0.0048
500,000 +
$0.0044
Click for Quote
Log in
to unlock special pricing