- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805F3M3
CRG0805F3M3
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 3.3 Mohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistor - SMD 0805 - 3.3 Mohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
- CRG Series
- Resistance Selection = M ?
- Resistance = 3.3M ?
- Power Rating = .125 W
- Tolerance = 1 %
Search Keywords: CRG0805F3M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0805F3M3
-
Alias/AKA:1623220-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0104
10,000
$0.0102
25,000
$0.0099
50,000
$0.0097
100,000
$0.0095
150,000
$0.0093
250,000
$0.0087
500,000 +
$0.0080
Click for Quote
Log in
to unlock special pricing