- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805F30K
CRG0805F30K
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 30 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0805 - 30 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0805F30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0805F30K
-
Alias/AKA:1623191-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
Minimum Order Quantity:
5000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5,000
$0.0094
25,000
$0.0084
50,000
$0.0079
100,000
$0.0078
150,000
$0.0075
250,000
$0.0074
500,000 +
$0.0073
Click for Quote
Log in
to unlock special pricing