- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805F300R
CRG0805F300R
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 300 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistor - SMD 0805 - 300 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0805F300R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0805F300R
-
Alias/AKA:1623188-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
20,000
$0.0058
25,000
$0.0049
50,000
$0.0046
100,000 +
$0.0044
Click for Quote
Log in
to unlock special pricing