- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805F12R
CRG0805F12R
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 12 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistor - SMD 0805 - 12 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0805F12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0805F12R
-
Alias/AKA:1623109-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:12 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
445,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20,000
$0.0048
25,000
$0.0046
50,000
$0.0045
100,000
$0.0044
150,000
$0.0043
250,000
$0.0040
500,000 +
$0.0037
Click for Quote
Log in
to unlock special pricing