- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805F10R
CRG0805F10R
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 10 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistor - SMD 0805 - 10 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
- CRG Series
- Resistance Selection = <1K ?
- Resistance = 10 ?
- Power Rating = .125 W
- Tolerance = 1 %
Search Keywords: CRG0805F10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0805F10R
-
Alias/AKA:1623100-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20,000
$0.0048
25,000
$0.0045
50,000
$0.0044
100,000 +
$0.0043
Click for Quote
Log in
to unlock special pricing