- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805F10K/10
CRG0805F10K/10
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 10 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0805 - 10 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0805F10K10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0805F10K/10
-
Alias/AKA:1623097-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Resistance Value:10 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0048
30,000
$0.0042
50,000
$0.0042
100,000
$0.0041
150,000
$0.0041
250,000
$0.0038
500,000 +
$0.0036
Click for Quote
Log in
to unlock special pricing