Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CRG0805F10K

Thick Film Resistor - SMD 0805 - 10 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Resistor - SMD 0805 - 10 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = K ?
  • Resistance = 10K ?
  • Power Rating = .125 W
Search Keywords: CRG0805F10K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: CRG0805F10K
Alias/AKA: 1623097-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 10 KOhm
Power Rating: 1/8 W
Tolerance: 1 %
Case Size: 0805
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRG0805F10K RoHS compliant?
Yes, CRG0805F10K is RoHS compliant.
What is the lead time for CRG0805F10K?
The standard lead time for CRG0805F10K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0072
25,000
$0.0060
50,000
$0.0057
100,000
$0.0054
150,000
$0.0053
250,000
$0.0050
500,000 +
$0.0046
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!