- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805F100R
CRG0805F100R
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 100 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0805 - 100 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0805F100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0805F100R
-
Alias/AKA:1623096-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0061
25,000
$0.0054
50,000
$0.0053
100,000
$0.0052
150,000
$0.0051
250,000
$0.0050
500,000 +
$0.0049
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT