Image is representational - see mfr. specs

Thick Film Resistor - SMD 0805 - 100 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Resistor - SMD 0805 - 100 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
  • CRG Series
  • Resistance Selection = K ?
  • Resistance = 100K ?
  • Power Rating = .125 W
  • Tolerance = 1 %
Search Keywords: CRG0805F100K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CRG0805F100K
  • Alias/AKA:
    1623095-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    100 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 530,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
5000
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
20,000
$0.0048
25,000
$0.0046
50,000
$0.0045
100,000
$0.0044
150,000
$0.0043
250,000
$0.0040
500,000 +
$0.0037
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!