- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0603J33R
TE Connectivity / Neohm Brand
CRG0603J33R
Thick Film Resistor - SMD 0603 - 33 ohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Resistor - SMD 0603 - 33 ohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0603J33R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0603J33R
-
Alias/AKA:1623059-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:33 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:511364%
-
Case Size:060311341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is CRG0603J33R RoHS compliant?
Yes, CRG0603J33R is RoHS compliant.
What is the lead time for CRG0603J33R?
The standard lead time for CRG0603J33R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Ships today, if you order in
Minimum Order Quantity:
55556
12 Weeks
can ship
12/3/26