- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0603F5K6
CRG0603F5K6
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0603 - 5.6 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistor - SMD 0603 - 5.6 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0603F5K6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0603F5K6
-
Alias/AKA:1622975-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:5.6 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430,000
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
5000
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25,000
$0.0041
50,000
$0.0036
100,000
$0.0034
250,000
$0.0034
500,000
$0.0033
1,000,000 +
$0.0033
Click for Quote
Log in
to unlock special pricing